350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT61017PEL

DigiKey Part Number
PT61017PELTR-ND - Tape & Reel (TR)
PT61017PELCT-ND - Cut Tape (CT)
PT61017PELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT61017PEL
Description
PULSE XFMR 1CT:1CT 350UH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PT61017PEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.272" W (12.80mm x 6.90mm)
Height - Seated (Max)
0.222" (5.65mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 607
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1029,90100 Kč299,01 Kč
2528,72520 Kč718,13 Kč
5027,86440 Kč1 393,22 Kč
10027,02020 Kč2 702,02 Kč
25025,93840 Kč6 484,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60024,93757 Kč14 962,54 Kč
1 20024,16783 Kč29 001,40 Kč
1 80023,72657 Kč42 707,83 Kč
3 00023,18046 Kč69 541,38 Kč
4 20022,82663 Kč95 871,85 Kč
6 00022,45645 Kč134 738,70 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč