10 kOhms 0.5W, 1/2W Chassis Mount Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSL01-2082A-103B2

DigiKey Part Number
118-PSL01-2082A-103B2-ND
Manufacturer
Manufacturer Product Number
PSL01-2082A-103B2
Description
SLIDE POT 10K OHM 0.5W TOP 100MM
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W Chassis Mount Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Motor, Dual
Travel Range
100mm
Size / Dimension
Rectangular - 6.181" L x 0.591" W x 1.008" H (157.00mm x 15.00mm x 25.60mm)
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
480620,41173 Kč297 797,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:620,41173 Kč
Unit Price with VAT:750,69819 Kč