10 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSM01-081A-103B2

DigiKey Part Number
PSM01-081A-103B2-ND
Manufacturer
Manufacturer Product Number
PSM01-081A-103B2
Description
SLIDE POT 10K OHM 0.5W TOP 100MM
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
EDA/CAD Models
PSM01-081A-103B2 Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Adjustment Type
Top
Series
Fader Type
Motor
Packaging
Bulk
Travel Range
100mm
Part Status
Active
Size / Dimension
Rectangular - 5.984" L x 0.512" W x 1.378" H (152.00mm x 13.00mm x 35.00mm)
Resistance
10 kOhms
Mounting Type
Through Hole
Power (Watts)
0.5W, 1/2W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1450,48000 Kč450,48 Kč
10374,08500 Kč3 740,85 Kč
25347,12720 Kč8 678,18 Kč
70319,03257 Kč22 332,28 Kč
140301,35750 Kč42 190,05 Kč
280284,62989 Kč79 696,37 Kč
560268,81138 Kč150 534,37 Kč
Manufacturers Standard Package
Unit Price without VAT:450,48000 Kč
Unit Price with VAT:545,08080 Kč