
PF-FB2-100 | |
|---|---|
DigiKey Part Number | 118-PF-FB2-100-ND |
Manufacturer | |
Manufacturer Product Number | PF-FB2-100 |
Description | FUSE BOLT MNT 800VAC 800VDC 100A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100A 800 VAC 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 800 VAC | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Semiconductors | |
Features | - | |
Class | aR | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.949" Dia x 2.598" L (24.10mm x 66.00mm) | |
Melting I²t | 3100.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 337,39000 Kč | 2 337,39 Kč |
| 5 | 1 938,36800 Kč | 9 691,84 Kč |
| 20 | 1 647,72050 Kč | 32 954,41 Kč |
| 60 | 1 446,78400 Kč | 86 807,04 Kč |
| 100 | 1 361,17300 Kč | 136 117,30 Kč |
| Unit Price without VAT: | 2 337,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 828,24190 Kč |



