PF-FB1_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF-FB1-100

DigiKey Part Number
118-PF-FB1-100-ND
Manufacturer
Manufacturer Product Number
PF-FB1-100
Description
FUSE BOLT MNT 800VAC 800VDC 100A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
100A 800 VAC 800 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
100A
Voltage Rating - AC
800 VAC
Voltage Rating - DC
800 VDC
Response Time
-
Applications
Semiconductors
Features
-
Class
aR
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.949" Dia x 2.717" L (24.10mm x 69.00mm)
Melting I²t
3100.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 337,39000 Kč2 337,39 Kč
51 938,36800 Kč9 691,84 Kč
201 647,72050 Kč32 954,41 Kč
601 446,78400 Kč86 807,04 Kč
1001 361,17300 Kč136 117,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 337,39000 Kč
Unit Price with VAT:2 828,24190 Kč