
PEC16-4220F-S0012 | |
|---|---|
DigiKey Part Number | PEC16-4220F-S0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC16-4220F-S0012 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | PEC16-4220F-S0012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 5 | 37,33400 Kč | 186,67 Kč |
| 10 | 34,96200 Kč | 349,62 Kč |
| 25 | 32,06800 Kč | 801,70 Kč |
| 50 | 30,02720 Kč | 1 501,36 Kč |
| 100 | 28,11840 Kč | 2 811,84 Kč |
| 250 | 25,77128 Kč | 6 442,82 Kč |
| 500 | 24,12040 Kč | 12 060,20 Kč |
| 1 000 | 22,56907 Kč | 22 569,07 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


