Rotary Encoder Mechanical 24 Quadrature (Incremental) Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC16-4025F-N0024

DigiKey Part Number
PEC16-4025F-N0024-ND
Manufacturer
Manufacturer Product Number
PEC16-4025F-N0024
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 24 Quadrature (Incremental) Horizontal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
6mm Dia Flatted End
Manufacturer
Bourns Inc.
Detent
No
Series
Built in Switch
No
Packaging
Tray
Mounting Type
Panel, PCB Through Hole
Part Status
Active
Orientation
Horizontal
DigiKey Programmable
Not Verified
Termination Style
PC Pin
Encoder Type
Mechanical
Rotational Life (Cycles Min)
100K
Output Type
Quadrature (Incremental)
Base Product Number
Pulses per Revolution
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 658
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136,29000 Kč36,29 Kč
531,11600 Kč155,58 Kč
1029,13500 Kč291,35 Kč
2526,72000 Kč668,00 Kč
5025,02240 Kč1 251,12 Kč
10023,43120 Kč2 343,12 Kč
25021,47616 Kč5 369,04 Kč
50020,10262 Kč10 051,31 Kč
1 00018,81083 Kč18 810,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,29000 Kč
Unit Price with VAT:43,91090 Kč