PEC12R-4115F-N0012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PEC12R-4115F-N0012
Bourns® Sensor Capabilities

PEC12R-4115F-N0012

DigiKey Part Number
PEC12R-4115F-N0012-ND
Manufacturer
Manufacturer Product Number
PEC12R-4115F-N0012
Description
ENCODER INCRE QUAD HORIZN PC PIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 12 Quadrature (Incremental) Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
Quadrature (Incremental)
Pulses per Revolution
12
Voltage - Supply
-
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Horizontal
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
128,21000 Kč28,21 Kč
524,29200 Kč121,46 Kč
1022,73400 Kč227,34 Kč
2520,84800 Kč521,20 Kč
7518,78507 Kč1 408,88 Kč
15017,59080 Kč2 638,62 Kč
30016,46883 Kč4 940,65 Kč
45015,84458 Kč7 130,06 Kč
97514,71557 Kč14 347,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,21000 Kč
Unit Price with VAT:34,13410 Kč