


PEC12R-4020F-N0024 | |
|---|---|
DigiKey Part Number | PEC12R-4020F-N0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-4020F-N0024 |
Description | ENCODER INCRE QUAD HORIZN PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | PEC12R-4020F-N0024 Models |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent No |
Series | Built in Switch No |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Horizontal |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Incremental | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 5 | 25,65200 Kč | 128,26 Kč |
| 10 | 24,02600 Kč | 240,26 Kč |
| 25 | 22,04000 Kč | 551,00 Kč |
| 75 | 19,86280 Kč | 1 489,71 Kč |
| 150 | 18,59893 Kč | 2 789,84 Kč |
| 300 | 17,41227 Kč | 5 223,68 Kč |
| 525 | 16,50762 Kč | 8 666,50 Kč |
| 1 050 | 15,44836 Kč | 16 220,78 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |



