Rotary Encoder Incremental 24 Quadrature, 2-Bit Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Incremental 24 Quadrature, 2-Bit Horizontal
Bourns® Sensor Capabilities

PEC12R-4015F-S0024

DigiKey Part Number
118-PEC12R-4015F-S0024-ND
Manufacturer
Manufacturer Product Number
PEC12R-4015F-S0024
Description
ENCODER INCRE QUAD HORIZN PC PIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 24 Quadrature, 2-Bit Horizontal
Datasheet
 Datasheet
EDA/CAD Models
PEC12R-4015F-S0024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulses per Revolution
24
Manufacturer
Bourns Inc.
Actuator Type
6mm Dia Flatted End, Illuminated
Series
Detent
No
Packaging
Tray
Built in Switch
Yes
Part Status
Active
Mounting Type
PCB, Through Hole
DigiKey Programmable
Not Verified
Orientation
Horizontal
Encoder Type
Incremental
Termination Style
PC Pin
Output Type
Quadrature, 2-Bit
Rotational Life (Cycles Min)
30K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,26000 Kč45,26 Kč
538,83200 Kč194,16 Kč
1036,39300 Kč363,93 Kč
2533,36040 Kč834,01 Kč
7530,06533 Kč2 254,90 Kč
15028,14933 Kč4 222,40 Kč
30026,35093 Kč7 905,28 Kč
52524,97853 Kč13 113,73 Kč
1 05023,37068 Kč24 539,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,26000 Kč
Unit Price with VAT:54,76460 Kč