


PEC11R-4320K-S0012 | |
|---|---|
DigiKey Part Number | PEC11R-4320K-S0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4320K-S0012 |
Description | ROTARY ENCODER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4320K-S0012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 5 | 40,86200 Kč | 204,31 Kč |
| 10 | 38,27900 Kč | 382,79 Kč |
| 25 | 35,10880 Kč | 877,72 Kč |
| 75 | 31,63413 Kč | 2 372,56 Kč |
| 150 | 29,61980 Kč | 4 442,97 Kč |
| 300 | 27,72647 Kč | 8 317,94 Kč |
| 525 | 26,28190 Kč | 13 798,00 Kč |
| 1 050 | 24,58946 Kč | 25 818,93 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |










