


PEC11R-4220F-N0012 | |
|---|---|
DigiKey Part Number | PEC11R-4220F-N0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4220F-N0012 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4220F-N0012 Models |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 10 | 48,88500 Kč | 488,85 Kč |
| 25 | 45,41480 Kč | 1 135,37 Kč |
| 75 | 41,54973 Kč | 3 116,23 Kč |
| 150 | 39,27227 Kč | 5 890,84 Kč |
| 300 | 37,10957 Kč | 11 132,87 Kč |
| 525 | 35,44640 Kč | 18 609,36 Kč |
| 1 050 | 33,48480 Kč | 35 159,04 Kč |
| 5 025 | 29,43211 Kč | 147 896,35 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |









