


PEC11R-4120F-N0018 | |
|---|---|
DigiKey Part Number | 118-PEC11R-4120F-N0018-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4120F-N0018 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 18 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 32,68100 Kč | 326,81 Kč |
| 25 | 30,37400 Kč | 759,35 Kč |
| 75 | 27,80173 Kč | 2 085,13 Kč |
| 150 | 26,28073 Kč | 3 942,11 Kč |
| 300 | 24,83750 Kč | 7 451,25 Kč |
| 525 | 23,72640 Kč | 12 456,36 Kč |
| 1 050 | 22,41550 Kč | 23 536,28 Kč |
| 5 025 | 19,70552 Kč | 99 020,24 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |




