




PEC11R-4015K-N0018 | |
|---|---|
DigiKey Part Number | 118-PEC11R-4015K-N0018-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4015K-N0018 |
Description | ROTARY ENCODER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 5 | 34,60600 Kč | 173,03 Kč |
| 10 | 32,41700 Kč | 324,17 Kč |
| 25 | 29,71400 Kč | 742,85 Kč |
| 75 | 26,78120 Kč | 2 008,59 Kč |
| 150 | 25,07613 Kč | 3 761,42 Kč |
| 300 | 23,47427 Kč | 7 042,28 Kč |
| 450 | 22,58244 Kč | 10 162,10 Kč |
| 975 | 20,96947 Kč | 20 445,23 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |



