


PEC11L-4020K-S0020 | |
|---|---|
DigiKey Part Number | PEC11L-4020K-S0020-ND |
Manufacturer | |
Manufacturer Product Number | PEC11L-4020K-S0020 |
Description | ROTARY ENCODER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,05000 Kč | 53,05 Kč |
| 5 | 45,51000 Kč | 227,55 Kč |
| 10 | 42,60500 Kč | 426,05 Kč |
| 25 | 39,06880 Kč | 976,72 Kč |
| 75 | 35,20680 Kč | 2 640,51 Kč |
| 150 | 32,96147 Kč | 4 944,22 Kč |
| 300 | 30,85230 Kč | 9 255,69 Kč |
| 525 | 29,24347 Kč | 15 352,82 Kč |
| 1 050 | 27,35858 Kč | 28 726,51 Kč |
| Unit Price without VAT: | 53,05000 Kč |
|---|---|
| Unit Price with VAT: | 64,19050 Kč |


