
PEC06-103F-S0006 | |
|---|---|
DigiKey Part Number | 118-PEC06-103F-S0006TR-ND - Tape & Reel (TR) 118-PEC06-103F-S0006CT-ND - Cut Tape (CT) 118-PEC06-103F-S0006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC06-103F-S0006 |
Description | ENCODER INCREMENTAL QUAD SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 6 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 6 | |
Voltage - Supply | - | |
Actuator Type | Hole for Shaft | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | 20K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 59,63400 Kč | 596,34 Kč |
| 50 | 50,00460 Kč | 2 500,23 Kč |
| 100 | 47,02290 Kč | 4 702,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 41,53720 Kč | 24 922,32 Kč |
| 1 200 | 40,05246 Kč | 48 062,95 Kč |
| 1 800 | 39,30849 Kč | 70 755,28 Kč |
| 3 000 | 38,48387 Kč | 115 451,61 Kč |
| 4 200 | 38,00173 Kč | 159 607,27 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |




