


PER211-P115-N0009 | |
|---|---|
DigiKey Part Number | 118-PER211-P115-N0009-ND |
Manufacturer | |
Manufacturer Product Number | PER211-P115-N0009 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 9 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 9 |
Manufacturer Bourns Inc. | Actuator Type Hole for Shaft |
Series | Detent Yes |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Quadrature, 2-Bit | Rotational Life (Cycles Min) 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,93000 Kč | 90,93 Kč |
| 5 | 78,04200 Kč | 390,21 Kč |
| 10 | 73,09900 Kč | 730,99 Kč |
| 25 | 67,02120 Kč | 1 675,53 Kč |
| 50 | 62,75840 Kč | 3 137,92 Kč |
| 120 | 57,74192 Kč | 6 929,03 Kč |
| 360 | 51,98117 Kč | 18 713,22 Kč |
| 600 | 49,48872 Kč | 29 693,23 Kč |
| 1 080 | 46,75571 Kč | 50 496,17 Kč |
| Unit Price without VAT: | 90,93000 Kč |
|---|---|
| Unit Price with VAT: | 110,02530 Kč |


