
PDB241-E420K-104B0 | |
|---|---|
DigiKey Part Number | PDB241-E420K-104B0-ND |
Manufacturer | |
Manufacturer Product Number | PDB241-E420K-104B0 |
Description | POT 100K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M8 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 Kč | 51,78 Kč |
| 10 | 43,70000 Kč | 437,00 Kč |
| 25 | 40,77800 Kč | 1 019,45 Kč |
| 50 | 38,69000 Kč | 1 934,50 Kč |
| 100 | 36,69440 Kč | 3 669,44 Kč |
| 300 | 33,72700 Kč | 10 118,10 Kč |
| 500 | 32,42500 Kč | 16 212,50 Kč |
| 1 000 | 30,73405 Kč | 30 734,05 Kč |
| 5 000 | 27,12722 Kč | 135 636,10 Kč |
| Unit Price without VAT: | 51,78000 Kč |
|---|---|
| Unit Price with VAT: | 62,65380 Kč |
















