250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB185-GTR01-254A2

DigiKey Part Number
PDB185-GTR01-254A2-ND
Manufacturer
Manufacturer Product Number
PDB185-GTR01-254A2
Description
POT 250K OHM 1/20W CARBON LOG
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
250k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
Push-Push, DPDT
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Knurled and Slotted
Actuator Length
0.748" (19.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.862" x 0.591" Face (21.90mm x 15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1244,21000 Kč244,21 Kč
10202,90400 Kč2 029,04 Kč
25188,33520 Kč4 708,38 Kč
50177,97480 Kč8 898,74 Kč
100168,15200 Kč16 815,20 Kč
250155,95804 Kč38 989,51 Kč
500147,30474 Kč73 652,37 Kč
1 000139,11889 Kč139 118,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:244,21000 Kč
Unit Price with VAT:295,49410 Kč