



PDB183-GTR01-504B0 | |
|---|---|
DigiKey Part Number | PDB183-GTR01-504B0-ND |
Manufacturer | |
Manufacturer Product Number | PDB183-GTR01-504B0 |
Description | POT 500K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | Push-Pull, DPDT | |
Number of Turns | 1.0 | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 95,64600 Kč | 956,46 Kč |
| 25 | 88,83000 Kč | 2 220,75 Kč |
| 50 | 83,96260 Kč | 4 198,13 Kč |
| 100 | 79,34930 Kč | 7 934,93 Kč |
| 300 | 72,52010 Kč | 21 756,03 Kč |
| 500 | 69,53950 Kč | 34 769,75 Kč |
| 1 000 | 65,68216 Kč | 65 682,16 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |
















