
PDB182-GTRB2-504MN | |
|---|---|
DigiKey Part Number | 118-PDB182-GTRB2-504MN-ND |
Manufacturer | |
Manufacturer Product Number | PDB182-GTRB2-504MN |
Description | POT 500K OHM 0.06W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.06W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.06W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 42,29000 Kč | 422,90 Kč |
| 25 | 39,29160 Kč | 982,29 Kč |
| 50 | 37,14960 Kč | 1 857,48 Kč |
| 100 | 35,11920 Kč | 3 511,92 Kč |
| 250 | 32,59308 Kč | 8 148,27 Kč |
| 500 | 30,79566 Kč | 15 397,83 Kč |
| 1 000 | 29,09273 Kč | 29 092,73 Kč |
| 5 000 | 25,48116 Kč | 127 405,80 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |
















