PDB181-E420K-503A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDB181-E420K-503A2
PDB181-E420K-503A2
PDB181-E420K-503A2

PDB181-E420K-503A2

DigiKey Part Number
118-PDB181-E420K-503A2-ND
Manufacturer
Manufacturer Product Number
PDB181-E420K-503A2
Description
POT 50K OHM 1/10W CARBON LOG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±20%
Power (Watts)
0.1W, 1/10W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Knurled and Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 805
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
127,37000 Kč27,37 Kč
1023,09200 Kč230,92 Kč
2521,55520 Kč538,88 Kč
5020,45220 Kč1 022,61 Kč
10019,40390 Kč1 940,39 Kč
25018,09204 Kč4 523,01 Kč
50017,15490 Kč8 577,45 Kč
1 00016,26323 Kč16 263,23 Kč
5 00014,35892 Kč71 794,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,37000 Kč
Unit Price with VAT:33,11770 Kč