



PDB12-M4251-103BF | |
---|---|
DigiKey Part Number | 118-PDB12-M4251-103BF-ND |
Manufacturer | |
Manufacturer Product Number | PDB12-M4251-103BF |
Description | POT 10K OHM 0.08W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.08W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PDB12-M4251-103BF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.08W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.504" x 0.488" Face (12.80mm x 12.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,12000 Kč | 23,12 Kč |
10 | 19,51800 Kč | 195,18 Kč |
25 | 18,21360 Kč | 455,34 Kč |
50 | 17,28900 Kč | 864,45 Kč |
100 | 16,40360 Kč | 1 640,36 Kč |
300 | 15,08370 Kč | 4 525,11 Kč |
500 | 14,50392 Kč | 7 251,96 Kč |
1 000 | 13,75072 Kč | 13 750,72 Kč |
5 000 | 12,14160 Kč | 60 708,00 Kč |
Unit Price without VAT: | 23,12000 Kč |
---|---|
Unit Price with VAT: | 27,97520 Kč |