
PDB081-P41-103B1 | |
---|---|
DigiKey Part Number | 118-PDB081-P41-103B1-ND |
Manufacturer | |
Manufacturer Product Number | PDB081-P41-103B1 |
Description | POT 10K OHM 1/32W LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.03W, 1/32W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±30% | |
Power (Watts) | 0.03W, 1/32W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 200° | |
Resistive Material | - | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 0.177" (4.50mm) | |
Actuator Diameter | 0.098" (2.50mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.346" x 0.335" Face (8.80mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,25000 Kč | 26,25 Kč |
10 | 22,18400 Kč | 221,84 Kč |
25 | 20,70520 Kč | 517,63 Kč |
50 | 19,65100 Kč | 982,55 Kč |
100 | 18,64490 Kč | 1 864,49 Kč |
250 | 17,38472 Kč | 4 346,18 Kč |
500 | 16,48402 Kč | 8 242,01 Kč |
1 000 | 15,62729 Kč | 15 627,29 Kč |
5 000 | 13,79775 Kč | 68 988,75 Kč |
Unit Price without VAT: | 26,25000 Kč |
---|---|
Unit Price with VAT: | 31,76250 Kč |