
PDB081-P10-103B1 | |
---|---|
DigiKey Part Number | 118-PDB081-P10-103B1-ND |
Manufacturer | |
Manufacturer Product Number | PDB081-P10-103B1 |
Description | POT 10K OHM 1/32W LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.03W, 1/32W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±30% | |
Power (Watts) | 0.03W, 1/32W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 200° | |
Resistive Material | - | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 0.039" (1.00mm) | |
Actuator Diameter | 0.098" (2.50mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.346" x 0.335" Face (8.80mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,41000 Kč | 25,41 Kč |
10 | 21,37200 Kč | 213,72 Kč |
25 | 19,95520 Kč | 498,88 Kč |
50 | 18,93860 Kč | 946,93 Kč |
100 | 17,96590 Kč | 1 796,59 Kč |
250 | 16,75316 Kč | 4 188,29 Kč |
500 | 15,88538 Kč | 7 942,69 Kč |
1 000 | 15,05988 Kč | 15 059,88 Kč |
5 000 | 13,29700 Kč | 66 485,00 Kč |
Unit Price without VAT: | 25,41000 Kč |
---|---|
Unit Price with VAT: | 30,74610 Kč |