
MU1005-300Y | |
|---|---|
DigiKey Part Number | 118-MU1005-300YTR-ND - Tape & Reel (TR) 118-MU1005-300YCT-ND - Cut Tape (CT) 118-MU1005-300YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU1005-300Y |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU1005-300Y Models |
Category | Current Rating (Max) 300mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 2,01600 Kč | 50,40 Kč |
| 50 | 1,81000 Kč | 90,50 Kč |
| 100 | 1,61680 Kč | 161,68 Kč |
| 250 | 1,38840 Kč | 347,10 Kč |
| 500 | 1,23048 Kč | 615,24 Kč |
| 1 000 | 1,08434 Kč | 1 084,34 Kč |
| 5 000 | 0,87704 Kč | 4 385,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71656 Kč | 7 165,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



