



5646513-1 | |
|---|---|
DigiKey Part Number | A97819-ND |
Manufacturer | |
Manufacturer Product Number | 5646513-1 |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 110 (88 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5646513-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Connector Usage Backplane |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style F 11 | Voltage Rating 750Vrms |
Number of Positions 110 (88 + 22 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 8 + 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,57000 Kč | 184,57 Kč |
| 20 | 149,35900 Kč | 2 987,18 Kč |
| 40 | 142,23000 Kč | 5 689,20 Kč |
| 60 | 138,21583 Kč | 8 292,95 Kč |
| 100 | 133,32260 Kč | 13 332,26 Kč |
| 260 | 124,63281 Kč | 32 404,53 Kč |
| 500 | 119,01750 Kč | 59 508,75 Kč |
| 1 000 | 113,34321 Kč | 113 343,21 Kč |
| Unit Price without VAT: | 184,57000 Kč |
|---|---|
| Unit Price with VAT: | 223,32970 Kč |



