470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-20D471KTR

DigiKey Part Number
118-MOV-20D471KTR-ND - Tape & Reel (TR)
118-MOV-20D471KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-20D471KTR
Description
VARISTOR 470V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-20D471KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
6.5 kA
Energy
220J
Number of Circuits
1
Capacitance @ Frequency
1020 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,12400 Kč131,24 Kč
2511,80920 Kč295,23 Kč
10010,36880 Kč1 036,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,68008 Kč2 420,02 Kč
5009,26474 Kč4 632,37 Kč
7509,05657 Kč6 792,43 Kč
1 2508,82622 Kč11 032,77 Kč
1 7508,69137 Kč15 209,90 Kč
2 5008,56181 Kč21 404,52 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč