470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-20D471K

DigiKey Part Number
MOV-20D471K-ND
Manufacturer
Manufacturer Product Number
MOV-20D471K
Description
VARISTOR 470V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-20D471K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
6.5 kA
Energy
220J
Number of Circuits
1
Capacitance @ Frequency
1020 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 318
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,75900 Kč117,59 Kč
2510,55760 Kč263,94 Kč
1009,24750 Kč924,75 Kč
3008,51540 Kč2 554,62 Kč
6008,15772 Kč4 894,63 Kč
1 2007,86288 Kč9 435,46 Kč
2 7007,58347 Kč20 475,37 Kč
5 1007,40488 Kč37 764,89 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč