
MOV-20D201KTR | |
|---|---|
DigiKey Part Number | 118-MOV-20D201KTR-ND - Tape & Reel (TR) 118-MOV-20D201KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-20D201KTR |
Description | VARISTOR 200V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D201KTR Models |
Category | Varistor Voltage (Max) 225 V |
Manufacturer Bourns Inc. | Current - Surge 6.5 kA |
Series | Energy 95J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2400 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 185 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 200 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 10,49000 Kč | 104,90 Kč |
| 25 | 9,41840 Kč | 235,46 Kč |
| 100 | 8,23380 Kč | 823,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,66816 Kč | 1 917,04 Kč |
| 500 | 7,32738 Kč | 3 663,69 Kč |
| 750 | 7,15621 Kč | 5 367,16 Kč |
| 1 250 | 6,96707 Kč | 8 708,84 Kč |
| 1 750 | 6,85634 Kč | 11 998,60 Kč |
| 2 500 | 6,74992 Kč | 16 874,80 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |







