
MOV-10D151K | |
---|---|
DigiKey Part Number | 118-MOV-10D151K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-10D151K |
Description | VARISTOR 150V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D151K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 2.5 kA | |
Energy | 22J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 670 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,17000 Kč | 4,17 Kč |
10 | 2,81200 Kč | 28,12 Kč |
25 | 2,48280 Kč | 62,07 Kč |
100 | 2,11420 Kč | 211,42 Kč |
250 | 1,93884 Kč | 484,71 Kč |
500 | 1,83304 Kč | 916,52 Kč |
1 000 | 1,74597 Kč | 1 745,97 Kč |
3 000 | 1,63863 Kč | 4 915,89 Kč |
5 000 | 1,59895 Kč | 7 994,75 Kč |
Unit Price without VAT: | 4,17000 Kč |
---|---|
Unit Price with VAT: | 5,04570 Kč |