Similar
Similar




V39ZA3P | |
|---|---|
DigiKey Part Number | F3062-ND |
Manufacturer | |
Manufacturer Product Number | V39ZA3P |
Description | VARISTOR 39V 500A DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 500 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3100 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 25 | 5,44280 Kč | 136,07 Kč |
| 100 | 4,72250 Kč | 472,25 Kč |
| 250 | 4,37768 Kč | 1 094,42 Kč |
| 500 | 4,16978 Kč | 2 084,89 Kč |
| 1 000 | 3,99907 Kč | 3 999,07 Kč |
| 3 000 | 3,78797 Kč | 11 363,91 Kč |
| 5 000 | 3,70993 Kč | 18 549,65 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



