
MOV-07D821K | |
|---|---|
DigiKey Part Number | 118-MOV-07D821K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-07D821K |
Description | VARISTOR 820V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D821K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 675 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 1.2 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 72 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,86300 Kč | 28,63 Kč |
| 25 | 2,52600 Kč | 63,15 Kč |
| 100 | 2,15130 Kč | 215,13 Kč |
| 250 | 1,97280 Kč | 493,20 Kč |
| 500 | 1,86546 Kč | 932,73 Kč |
| 1 600 | 1,72636 Kč | 2 762,18 Kč |
| 3 200 | 1,66262 Kč | 5 320,38 Kč |
| 6 400 | 1,61013 Kč | 10 304,83 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |










