
MOV-07D471KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D471KTR-ND - Tape & Reel (TR) 118-MOV-07D471KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D471KTR |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D471KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 126 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 2,06640 Kč | 51,66 Kč |
| 100 | 1,75330 Kč | 175,33 Kč |
| 250 | 1,60256 Kč | 400,64 Kč |
| 500 | 1,51186 Kč | 755,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,39973 Kč | 2 099,59 Kč |
| 3 000 | 1,34485 Kč | 4 034,55 Kč |
| 4 500 | 1,31742 Kč | 5 928,39 Kč |
| 7 500 | 1,28698 Kč | 9 652,35 Kč |
| 10 500 | 1,26920 Kč | 13 326,60 Kč |
| 15 000 | 1,25210 Kč | 18 781,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |




