
MOV-07D270KKTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D270KKTR-ND - Tape & Reel (TR) 118-MOV-07D270KKTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D270KKTR |
Description | VARISTOR 27V 250A DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 250 A | |
Energy | 1.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3120 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,28280 Kč | 57,07 Kč |
| 100 | 1,94340 Kč | 194,34 Kč |
| 250 | 1,78056 Kč | 445,14 Kč |
| 500 | 1,68224 Kč | 841,12 Kč |
| 1 000 | 1,60141 Kč | 1 601,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,53486 Kč | 3 069,72 Kč |
| 4 000 | 1,48008 Kč | 5 920,32 Kč |
| 6 000 | 1,45265 Kč | 8 715,90 Kč |
| 10 000 | 1,42223 Kč | 14 222,30 Kč |
| 14 000 | 1,40446 Kč | 19 662,44 Kč |
| 20 000 | 1,38737 Kč | 27 747,40 Kč |
| 50 000 | 1,35058 Kč | 67 529,00 Kč |
| 100 000 | 1,32840 Kč | 132 840,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |




