600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH3261-601Y

DigiKey Part Number
MH3261-601YTR-ND - Tape & Reel (TR)
MH3261-601YCT-ND - Cut Tape (CT)
MH3261-601YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH3261-601Y
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
MH3261-601Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 021
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,12700 Kč21,27 Kč
251,84360 Kč46,09 Kč
501,65600 Kč82,80 Kč
1001,48070 Kč148,07 Kč
2501,27220 Kč318,05 Kč
5001,12786 Kč563,93 Kč
1 0000,99460 Kč994,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80266 Kč2 407,98 Kč
6 0000,69226 Kč4 153,56 Kč
9 0000,64652 Kč5 818,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč