
MH2029-300T | |
|---|---|
DigiKey Part Number | 118-MH2029-300TTR-ND - Tape & Reel (TR) 118-MH2029-300TCT-ND - Cut Tape (CT) 118-MH2029-300TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH2029-300T |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 8.5A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-300T Models |
Category | Current Rating (Max) 8.5A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 4mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM21SN300SN1D | Murata Electronics | 18 089 | 490-13266-1-ND | 4,20000 Kč | Parametric Equivalent |
| HFZ 2012PF-300T85 | TAI-TECH Advanced Electronics Co., Ltd. | 377 | 4816-HFZ2012PF-300T85CT-ND | 3,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 50 | 1,38580 Kč | 69,29 Kč |
| 100 | 1,24100 Kč | 124,10 Kč |
| 250 | 1,06836 Kč | 267,09 Kč |
| 500 | 0,94868 Kč | 474,34 Kč |
| 1 000 | 0,83803 Kč | 838,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,63997 Kč | 2 559,88 Kč |
| 8 000 | 0,55112 Kč | 4 408,96 Kč |
| 12 000 | 0,52495 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


