
MH1608-800T | |
|---|---|
DigiKey Part Number | 118-MH1608-800TTR-ND - Tape & Reel (TR) 118-MH1608-800TCT-ND - Cut Tape (CT) 118-MH1608-800TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-800T |
Description | FERRITE BEAD 80 OHM 0603 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 25 | 1,31040 Kč | 32,76 Kč |
| 50 | 1,17580 Kč | 58,79 Kč |
| 100 | 1,05410 Kč | 105,41 Kč |
| 250 | 0,90796 Kč | 226,99 Kč |
| 500 | 0,80716 Kč | 403,58 Kč |
| 1 000 | 0,71414 Kč | 714,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,54768 Kč | 2 190,72 Kč |
| 8 000 | 0,47306 Kč | 3 784,48 Kč |
| 12 000 | 0,43308 Kč | 5 196,96 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




