


MF-USMF150-2 | |
|---|---|
DigiKey Part Number | MF-USMF150-2TR-ND - Tape & Reel (TR) MF-USMF150-2CT-ND - Cut Tape (CT) MF-USMF150-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USMF150-2 |
Description | PTC RESET FUSE 6V 1.5A 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-USMF150-2 Models |
Category | Resistance - Initial (Ri) (Min) 30 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 110 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 6V | Package / Case 1210 (3225 Metric), Concave |
Current - Hold (Ih) (Max) 1.5 A | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Trip (It) 3 A | Thickness (Max) 0.033" (0.85mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
Time to Trip 5 s | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210L150THWR | Littelfuse Inc. | 9 788 | F3374CT-ND | 14,39000 Kč | Direct |
| MICROSMD150F-2 | Littelfuse Inc. | 11 505 | MICROSMD150F-2CT-ND | 14,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 5 | 13,51400 Kč | 67,57 Kč |
| 10 | 12,49200 Kč | 124,92 Kč |
| 50 | 10,35680 Kč | 517,84 Kč |
| 100 | 9,55810 Kč | 955,81 Kč |
| 250 | 8,59164 Kč | 2 147,91 Kč |
| 500 | 7,92384 Kč | 3 961,92 Kč |
| 1 000 | 7,30589 Kč | 7 305,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,41779 Kč | 19 253,37 Kč |
| 6 000 | 5,90955 Kč | 35 457,30 Kč |
| 9 000 | 5,62936 Kč | 50 664,24 Kč |
| 15 000 | 5,29325 Kč | 79 398,75 Kč |
| 21 000 | 5,21388 Kč | 109 491,48 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

