Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1210L150THWR

DigiKey Part Number
F3374TR-ND - Tape & Reel (TR)
F3374CT-ND - Cut Tape (CT)
F3374DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210L150THWR
Description
PTC RESET FUSE 6V 1.5A 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1210L150THWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
300 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
110 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1210 (3225 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Current - Hold (Ih) (Max)
1.5 A
Thickness (Max)
0.042" (1.07mm)
Current - Trip (It)
3 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,39000 Kč14,39 Kč
511,97200 Kč59,86 Kč
1011,05300 Kč110,53 Kč
509,16800 Kč458,40 Kč
1008,45900 Kč845,90 Kč
2507,60476 Kč1 901,19 Kč
5007,01454 Kč3 507,27 Kč
1 0006,46771 Kč6 467,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,87045 Kč14 611,35 Kč
6 0004,55953 Kč27 357,18 Kč
Manufacturers Standard Package
Unit Price without VAT:14,39000 Kč
Unit Price with VAT:17,41190 Kč