


MF-USHT035KX-2 | |
|---|---|
DigiKey Part Number | MF-USHT035KX-2TR-ND - Tape & Reel (TR) MF-USHT035KX-2CT-ND - Cut Tape (CT) MF-USHT035KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USHT035KX-2 |
Description | PTC RESET FUSE 30V 350MA 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-USHT035KX-2 Models |
Category | Resistance - Initial (Ri) (Min) 400 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 2.2 Ohms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 30V | Package / Case 1210 (3225 Metric), Concave |
Current - Hold (Ih) (Max) 350 mA | Size / Dimension 0.126" L x 0.100" W (3.20mm x 2.55mm) |
Current - Trip (It) 1.75 A | Thickness (Max) 0.033" (0.85mm) |
Current - Max 20 A | Approval Agency cURus |
Time to Trip 100 ms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 5 | 18,97800 Kč | 94,89 Kč |
| 10 | 17,49800 Kč | 174,98 Kč |
| 50 | 14,52380 Kč | 726,19 Kč |
| 100 | 13,39970 Kč | 1 339,97 Kč |
| 250 | 12,04448 Kč | 3 011,12 Kč |
| 500 | 11,10764 Kč | 5 553,82 Kč |
| 1 000 | 10,23963 Kč | 10 239,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,99171 Kč | 26 975,13 Kč |
| 6 000 | 8,27741 Kč | 49 664,46 Kč |
| 9 000 | 7,88352 Kč | 70 951,68 Kč |
| 15 000 | 7,56012 Kč | 113 401,80 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |





