
MF-SMHT300-2 | |
|---|---|
DigiKey Part Number | 118-MF-SMHT300-2TR-ND - Tape & Reel (TR) 118-MF-SMHT300-2CT-ND - Cut Tape (CT) 118-MF-SMHT300-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SMHT300-2 |
Description | PTC RESET FUSE 16V 3.0A 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 100 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 24 mOhms | |
Resistance - Post Trip (R1) (Max) | 83 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.344" L x 0.264" W (8.75mm x 6.71mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 5 | 14,86600 Kč | 74,33 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 50 | 11,37260 Kč | 568,63 Kč |
| 100 | 10,49480 Kč | 1 049,48 Kč |
| 250 | 9,43316 Kč | 2 358,29 Kč |
| 500 | 8,69990 Kč | 4 349,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,64747 Kč | 11 471,20 Kč |
| 3 000 | 7,04553 Kč | 21 136,59 Kč |
| 4 500 | 6,71385 Kč | 30 212,33 Kč |
| 7 500 | 6,31609 Kč | 47 370,68 Kč |
| 10 500 | 6,06572 Kč | 63 690,06 Kč |
| 15 000 | 5,80998 Kč | 87 149,70 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


