Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2-SMD
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-SM075/60-2

DigiKey Part Number
MF-SM075/60-2TR-ND - Tape & Reel (TR)
MF-SM075/60-2CT-ND - Cut Tape (CT)
MF-SM075/60-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-SM075/60-2
Description
PTC RESET FUSE 60V 750MA 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
MF-SM075/60-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
10 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
230 mOhms
Resistance - Post Trip (R1) (Max)
1 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.287" L x 0.214" W (7.31mm x 5.44mm)
Height - Seated (Max)
-
Thickness (Max)
0.125" (3.18mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
514,23600 Kč71,18 Kč
1013,14500 Kč131,45 Kč
5010,90220 Kč545,11 Kč
10010,06010 Kč1 006,01 Kč
2509,04256 Kč2 260,64 Kč
5008,33998 Kč4 169,99 Kč
1 0007,68926 Kč7 689,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,08630 Kč14 172,60 Kč
4 0006,52728 Kč26 109,12 Kč
6 0006,21915 Kč37 314,90 Kč
10 0005,84958 Kč58 495,80 Kč
14 0005,61692 Kč78 636,88 Kč
20 0005,51198 Kč110 239,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč