


MF-SM050-2 | |
|---|---|
DigiKey Part Number | MF-SM050TR-ND - Tape & Reel (TR) MF-SM050CT-ND - Cut Tape (CT) MF-SM050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SM050-2 |
Description | PTC RESET FUSE 60V 500MA 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM050-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 350 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.287" L x 0.214" W (7.31mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.125" (3.18mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 5 | 13,01800 Kč | 65,09 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 50 | 9,95300 Kč | 497,65 Kč |
| 100 | 9,18450 Kč | 918,45 Kč |
| 250 | 8,25556 Kč | 2 063,89 Kč |
| 500 | 7,61472 Kč | 3 807,36 Kč |
| 1 000 | 7,02089 Kč | 7 020,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,47064 Kč | 12 941,28 Kč |
| 4 000 | 5,96060 Kč | 23 842,40 Kč |
| 6 000 | 5,67943 Kč | 34 076,58 Kč |
| 10 000 | 5,34227 Kč | 53 422,70 Kč |
| 14 000 | 5,13001 Kč | 71 820,14 Kč |
| 20 000 | 4,98703 Kč | 99 740,60 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |










