

MF-RM055/240-2 | |
|---|---|
DigiKey Part Number | 118-MF-RM055/240-2TR-ND - Tape & Reel (TR) 118-MF-RM055/240-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RM055/240-2 |
Description | PTC RESET FUSE 240V 550MA RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 550 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RM055/240-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 550 mA | |
Current - Trip (It) | 1.25 A | |
Current - Max | 7 A | |
Time to Trip | 26 s | |
Resistance - Initial (Ri) (Min) | 450 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.45 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.161" W (14.00mm x 4.10mm) | |
Height - Seated (Max) | 0.882" (22.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.114" (2.90mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 21,53800 Kč | 107,69 Kč |
| 10 | 19,85100 Kč | 198,51 Kč |
| 50 | 16,47660 Kč | 823,83 Kč |
| 100 | 15,20380 Kč | 1 520,38 Kč |
| 250 | 13,66364 Kč | 3 415,91 Kč |
| 500 | 12,60006 Kč | 6 300,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,61439 Kč | 11 614,39 Kč |
| 2 000 | 10,70058 Kč | 21 401,16 Kč |
| 3 000 | 10,19698 Kč | 30 590,94 Kč |
| 5 000 | 9,59317 Kč | 47 965,85 Kč |
| 7 000 | 9,21314 Kč | 64 491,98 Kč |
| 10 000 | 9,16520 Kč | 91 652,00 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


