


MF-RM055/240-2 | |
|---|---|
DigiKey Part Number | 118-MF-RM055/240-2TR-ND - Tape & Reel (TR) 118-MF-RM055/240-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RM055/240-2 |
Description | PTC RESET FUSE 240V 550MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 550 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RM055/240-2 Models |
Category | Resistance - Initial (Ri) (Min) 450 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 1.45 Ohms |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.551" L x 0.161" W (14.00mm x 4.10mm) |
Voltage - Max 240V (265V Int) | Height - Seated (Max) 0.882" (22.40mm) |
Current - Hold (Ih) (Max) 550 mA | Lead Spacing 0.114" (2.90mm) |
Current - Trip (It) 1.25 A | Approval Agency cURus, TUV |
Current - Max 7 A | Base Product Number |
Time to Trip 26 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 5 | 22,65000 Kč | 113,25 Kč |
| 10 | 20,87600 Kč | 208,76 Kč |
| 50 | 17,32260 Kč | 866,13 Kč |
| 100 | 15,98160 Kč | 1 598,16 Kč |
| 250 | 14,36444 Kč | 3 591,11 Kč |
| 500 | 13,24616 Kč | 6 623,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,21006 Kč | 12 210,06 Kč |
| 2 000 | 11,24935 Kč | 22 498,70 Kč |
| 3 000 | 10,71994 Kč | 32 159,82 Kč |
| 5 000 | 10,08518 Kč | 50 425,90 Kč |
| 7 000 | 9,68559 Kč | 67 799,13 Kč |
| 10 000 | 9,27751 Kč | 92 775,10 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |


