


MF-RM040/240-2 | |
|---|---|
DigiKey Part Number | 118-MF-RM040/240-2TR-ND - Tape & Reel (TR) 118-MF-RM040/240-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RM040/240-2 |
Description | PTC RESET FUSE 240V 400MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 900 mA | |
Current - Max | 5.5 A | |
Time to Trip | 24 s | |
Resistance - Initial (Ri) (Min) | 600 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.9 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.453" L x 0.150" W (11.50mm x 3.80mm) | |
Height - Seated (Max) | 0.823" (20.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.114" (2.90mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 5 | 18,60400 Kč | 93,02 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 50 | 14,25340 Kč | 712,67 Kč |
| 100 | 13,15310 Kč | 1 315,31 Kč |
| 250 | 11,82272 Kč | 2 955,68 Kč |
| 500 | 10,90258 Kč | 5 451,29 Kč |
| 1 000 | 10,05090 Kč | 10 050,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,26128 Kč | 18 522,56 Kč |
| 4 000 | 8,52892 Kč | 34 115,68 Kč |
| 6 000 | 8,12521 Kč | 48 751,26 Kč |
| 10 000 | 7,64096 Kč | 76 409,60 Kč |
| 14 000 | 7,40180 Kč | 103 625,20 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


