


MF-RM025/240-2 | |
|---|---|
DigiKey Part Number | 118-MF-RM025/240-2TR-ND - Tape & Reel (TR) 118-MF-RM025/240-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RM025/240-2 |
Description | PTC RESET FUSE 240V 250MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 1.3 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 3.8 Ohms |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.394" L x 0.150" W (10.00mm x 3.80mm) |
Voltage - Max 240V (265V Int) | Height - Seated (Max) 0.787" (20.00mm) |
Current - Hold (Ih) (Max) 250 mA | Lead Spacing 0.114" (2.90mm) |
Current - Trip (It) 560 mA | Approval Agency cURus, TUV |
Current - Max 3.5 A | Base Product Number |
Time to Trip 18.5 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 5 | 15,35000 Kč | 76,75 Kč |
| 10 | 14,18200 Kč | 141,82 Kč |
| 50 | 11,76260 Kč | 588,13 Kč |
| 100 | 10,85320 Kč | 1 085,32 Kč |
| 250 | 9,75536 Kč | 2 438,84 Kč |
| 500 | 8,99748 Kč | 4 498,74 Kč |
| 1 000 | 8,29507 Kč | 8 295,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,64427 Kč | 15 288,54 Kč |
| 4 000 | 7,04082 Kč | 28 163,28 Kč |
| 6 000 | 6,70817 Kč | 40 249,02 Kč |
| 10 000 | 6,30919 Kč | 63 091,90 Kč |
| 14 000 | 6,05803 Kč | 84 812,42 Kč |
| 20 000 | 5,99596 Kč | 119 919,20 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |


