Polymeric PTC Resettable Fuse 16V 6.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 6.5 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RHT650-2

DigiKey Part Number
118-MF-RHT650-2TR-ND - Tape & Reel (TR)
118-MF-RHT650-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-RHT650-2
Description
PTC RESET FUSE 16V 6.5A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 6.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RHT650-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
11 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
26 mOhms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
16V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
6.5 A
Size / Dimension
0.500" L x 0.118" W (12.70mm x 3.00mm)
Current - Trip (It)
12 A
Height - Seated (Max)
0.874" (22.20mm)
Current - Max
100 A
Lead Spacing
0.114" (2.90mm)
Time to Trip
5.5 s
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-RHT650-0Bourns Inc.1 653MF-RHT650-0-ND22,11000 KčParametric Equivalent
RGEF900-1Littelfuse Inc.400RGEF900-1HF-ND21,48000 KčSimilar
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
518,97800 Kč94,89 Kč
1017,49800 Kč174,98 Kč
5014,52380 Kč726,19 Kč
10013,39970 Kč1 339,97 Kč
25012,04448 Kč3 011,12 Kč
50011,10764 Kč5 553,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,76163 Kč14 642,44 Kč
3 0008,99171 Kč26 975,13 Kč
4 5008,56744 Kč38 553,48 Kč
7 5008,05854 Kč60 439,05 Kč
10 5007,73816 Kč81 250,68 Kč
15 0007,56012 Kč113 401,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč