Similar



MF-RHT600-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT600-2TR-ND - Tape & Reel (TR) 118-MF-RHT600-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT600-2 |
Description | PTC RESET FUSE 16V 6A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 10.8 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 13 mOhms | |
Resistance - Post Trip (R1) (Max) | 21.5 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" L x 0.118" W (11.20mm x 3.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 18,18400 Kč | 90,92 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 50 | 13,92580 Kč | 696,29 Kč |
| 100 | 12,84870 Kč | 1 284,87 Kč |
| 250 | 11,54972 Kč | 2 887,43 Kč |
| 500 | 10,65102 Kč | 5 325,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,36021 Kč | 14 040,32 Kč |
| 3 000 | 8,62199 Kč | 25 865,97 Kč |
| 4 500 | 8,21516 Kč | 36 968,22 Kč |
| 7 500 | 7,72724 Kč | 57 954,30 Kč |
| 10 500 | 7,61178 Kč | 79 923,69 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


